SICK 50 mm Monochrome Vision Sensor - 640 x 480 pixels
- RS Stock No.:
- 123-5181
- Mfr. Part No.:
- VSPI-4F2111
- Brand:
- SICK
Subtotal (1 kit)*
£2,294.06
(exc. VAT)
£2,752.87
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Kit(s) | Per Kit |
---|---|
1 + | £2,294.06 |
*price indicative
- RS Stock No.:
- 123-5181
- Mfr. Part No.:
- VSPI-4F2111
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Light Source | White Light | |
Imaging Technology | CMOS | |
Vision Color Type | Monochrome | |
Detection Range | 50 mm | |
Resolution | 640 x 480 pixels | |
Output Type | Digital | |
Supply Voltage | 24 V dc | |
Maximum Current | 450 mA | |
Switching Frequency | 40 (Encoder) kHz | |
Number of Images Stored | 30 | |
Terminal Type | M12 | |
Housing Material | Aluminium | |
IP Rating | IP67 | |
Maximum Operating Temperature | +45°C | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Light Source White Light | ||
Imaging Technology CMOS | ||
Vision Color Type Monochrome | ||
Detection Range 50 mm | ||
Resolution 640 x 480 pixels | ||
Output Type Digital | ||
Supply Voltage 24 V dc | ||
Maximum Current 450 mA | ||
Switching Frequency 40 (Encoder) kHz | ||
Number of Images Stored 30 | ||
Terminal Type M12 | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature 0°C | ||
Related links
- SICK 50 mm Monochrome Vision Sensor - 640 x 480
- Omron 56 - 215 mm Monochrome Vision Sensor - 752 x 480 pixels
- Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel
- Omron Colour Vision Sensor - 752 x 480 pixels
- Telemecanique Sensors 6 → 350 mm Colour Vision Sensor - 736 x 480 pixels
- Omron 50 → 300 mm Monochrome Vision Sensor - 1.2 MP